Transformer Coupled Low Quiescent Current Converter (12V to 5V, 12V)
Analog Devices이 부품 LT1086 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
- Power Supplies
Description
- Circuit shows Power Supply Using Transformer Coupled Low Quiescent Current Converter to Provide 5V, -12V and 12V Output Voltages From 12V Input Voltage
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-12|5|12 V
-
Output Current1@5V A
-
TopologyBuck
피쳐링 부품 (60)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1071IT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 | 구매 | |
|
LT1017CSW#PBF | Analog Devices | Linear Comparators | Comparator Dual ±20V/40V 16-Pin SOIC W Tube | 구매 | |
|
LT1017CSW#TRPBF | Analog Devices | Linear Comparators | Comparator Dual ±20V/40V 16-Pin SOIC W T/R | 구매 | |
|
LT1071CT | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 | 구매 | |
|
LT1071IT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1017IS8#TRPBF | Analog Devices | Linear Comparators | Comparator Dual ±20V/40V 8-Pin SOIC N T/R | 구매 | |
|
LT1017CN8#PBF | Analog Devices | Linear Comparators | Comparator Dual ±20V/40V 8-Pin PDIP N Tube | 구매 | |
|
LT1017IS8#PBF | Analog Devices | Linear Comparators | Comparator Dual ±20V/40V 8-Pin SOIC N Tube | 구매 | |
|
LT1017IN8 | Analog Devices | Linear Comparators | Comparator Dual ±20V/40V 8-Pin PDIP N | 구매 | |
|
LT1071CT#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1071CT#06PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LT1071CT#30PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 60V Non-Inv/Inv/Step Up/Step Down Single-Out 1.244V to 40V 5.5A 100W 5-Pin(5+Tab) TO-220 Tube | 구매 |