TSW12J54EVM, Evaluation Board for ADC12J4000 Wideband RF Receiver Reference Design
Texas Instruments이 부품 ADC12J4000NKE 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- RF Equipments
Description
- TSW12J54EVM, Evaluation Board for ADC12J4000 Wideband RF Receiver Reference Design. RF Sampling 4GSPS ADC with 8GHz DC-Coupled Fully differential Amplifier. Provides a wide bandwidth high performance AC or DC-coupled capture platform with up to 2GHz of continuous capture bandwidth. Built-in DDC functions enable tuning, down-conversion and bandwidth reduction of captured signals for flexible RF-sampling application development. Wide-bandwidth and DC-coupled input capability also support high frequency time domain applications
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate4G SPS
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADC12J4000NKE | Texas Instruments | Analog to Digital Converters - ADCs | 1-Channel Single ADC Folding/Interpolating 4Gsps 12-bit JESD204B 68-Pin VQFN EP Tray | 구매 |