TUSB2136TPS2149, Development Kit for TUSB2136 USB compound hub device and the TPS2149 USB power controller device in a keyboard application
Texas Instruments이 부품 TUSB2136PM 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Wired Keyboard
Description
- TUSB2136TPS2149, Evaluation Kit used to evaluate the TUSB2136 USB compound hub device and the TPS2149 USB power controller device in a keyboard application. Both a main evaluation module and a mini keyboard are included in the TUSB2136TPS2149PDK. The user is expected to be familiar with 8052 MCU architecture and programming, as well as USB certification requirements
최종 제품의 경우
-
Interface StandardsUSB 1.1|USB 2.0
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS2149IDGN | Texas Instruments | USB Power Switches | USB Power Switch Dual 5.5V 0.4A 8-Pin HVSSOP EP Tube | 구매 | |
|
MAX232IDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 구매 | |
|
MAX232IDWR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 구매 |