TV-B-Gone Kit - Universal v1.2 | 73
Adafruit Industries이 부품 ATtiny85V-10PU 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Gaming and Toys
Description
- When we were putting together the TV-B-Gone kit, we started imagining a dystopian future, filled with televisions, where this kit would be super useful and we'd be a hero for having one. And while maybe that's dramatic, the TV-B-Gone is perfect for playing pranks on your friends during the Super Bowl or getting some peace and quiet during dinner. When soldered together, allows you to turn off almost any television within 150 feet or more. It works on over 230 total power codes - 115 American/Asian and another 115 European codes. You can select which zone you want during kit assembly. This is an unassembled kit which means that soldering is required - but it's very easy and a great introduction to soldering in general. The kit's powered by 2x AA batteries - that aren't included - and the output comes from 2x narrow beam IR LEDs and 2x wide-beam IR LEDs
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ATTINY85V-10PU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 8-Pin PDIP W Tube | 구매 |