TWR-K21D50M, Kinetis K21 50 MHz MCU Tower System Module
NXP Semiconductors이 부품 MK21DN512VMC5 을 사용하는 참조 설계
이미지
1 / 10
연관된 문서
최종 제품의 경우
- Activity Monitor
- Consumer Electronics
- Health System
- HVAC
- Industrial
- Medical and Healthcare
- Motion Motor Control
- Security
Description
- TWR-K21D50M, Kinetis K21 50 MHz MCU Tower System Module. TWR-K21D50M module is a development board for the K11, K12, K21 and K22 MCUs, which are ideal for optimized, cost-sensitive security applications. It is designed to enable rapid prototyping and development for applications requiring medium embedded memory densities, security through tamper detect and crypto unit and communication through USB
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis K21
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ECS-40-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 구매 | |
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 |