TWR-K21D50M-KIT, Kinetis K21 50 MHz MCU Tower System Module, and contains the Tower Elevator Modules(TWR-ELEV), the Tower Serial Module(TWR-SER) and memory extension board(TWR-MEM)
NXP Semiconductors이 부품 MK21DN512VMC5 을 사용하는 참조 설계
이미지
1 / 15
최종 제품의 경우
- Activity Monitor
- Consumer Electronics
- Health System
- HVAC
- Industrial
- Medical and Healthcare
- Motion Motor Control
- Security
Description
- TWR-K21D50M-KIT, Kinetis K21 50 MHz MCU Tower System Module and contains the Tower Elevator Modules (TWR-ELEV), the Tower Serial Module (TWR-SER) and memory extension board (TWR-MEM). TWR-K21D50M-KIT module is a development board for the K11, K12, K21 and K22 MCUs, which are ideal for optimized, cost-sensitive security applications. It is designed to enable rapid prototyping and development for applications requiring medium embedded memory densities, security through tamper detect and crypto unit and communication through USB
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis K21
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
ICL3225EIAZ-T | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP T/R | 구매 | |
|
ICL3225ECAZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
ICL3225EIAZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
ISL3176EIUZ-T | Renesas Electronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R | 구매 | |
|
ISL3176EIUZ-T7A | Renesas Electronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R | 구매 | |
|
ICL3225ECAZ | Renesas Electronics | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube | 구매 | |
|
ECS-40-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 구매 | |
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
ISL3176EIUZ-T7A | Renesas Electronics | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 10-Pin MSOP T/R | 구매 |