TWR-K60D100M, Kinetis K60 100 MHz MCU Tower System Module, featuring the MK60DN512VMD10-an ARM Cortex-M4
NXP Semiconductors이 부품 MK60DN512VMD10 을 사용하는 참조 설계
이미지
1 / 9
연관된 문서
최종 제품의 경우
- Activity Monitor
- Consumer Electronics
- Health System
- HVAC
- Industrial
- Medical and Healthcare
- Motion Motor Control
- Security
Description
- TWR-K60D100M, Kinetis K60 100 MHz MCU Tower System Module. TWR-K60D100M is a Tower Controller Module compatible with the Tower System. It can function as a stand alone, low cost platform for the evaluation of the Kinetis K10, K20 and K60 family of microcontroller (MCU) devices. The TWR-K60D100M features the Kinetis K60 low power microcontroller based on the ARMR Cortex-M4 architecture with USB 2.0 full speed OTG controller and 10/100 Mbps Ethernet MAC
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis K10|Kinetis K20|Kinetis K60
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC1T45DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 구매 | |
|
MIC2920A-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
MIC5239-1.8YS | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
ECS-40-20-5PX-TR | ECS, Inc. International | Crystals | Crystal 4MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 150Ohm 2-Pin SMD T/R | 구매 | |
|
MK60DN512VMD10 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin MAP-BGA Tray | 구매 |