TWR-K60F120M-KIT, Kinetis K60 120 MHz Tower System kit
NXP Semiconductors이 부품 MK60FN1M0VLQ12 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- Industrial
- Industrial Ethernet
Description
- TWR-K60F120M-KIT, TWR-K60F120M is a development board for the Kinetis K10, K20 and K60 120/150MHz 32-bit ARM Cortex-M4 MCUs. It features the Kinetis MK60FN1M0VMD12 low-power MCU with USB 2.0 HS OTG controller, USB 2.0 FS OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60F120M-KIT operates as a stand alone debug tool and can also be combined and used as part of the modular Tower System development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis K60
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC04APWRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
MIC2026-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N T/R | 구매 | |
|
MC9S08JM60CLDR | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R | 구매 | |
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
MK60FN1M0VLQ12 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray Automotive AEC-Q100 | 구매 |