TWR-KV46F150M, Tower System Module for the MKV46F256 Kinetis KV4x Family MCUs
NXP Semiconductors이 부품 MKV46F256VLL 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Motor Control
- Power Conversion
Description
- TWR-KV46F150M, Development Tool for the Kinetis V series KV4x MCU family built on the ARM Cortex-M4 processor. The TWR-KV46F150M MCU module is designed to work either in Standalone mode or as part of the Tower System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware. As is standard with all Tower System modules, the TWR-KV46F150M MCU module can be used with a variety of existing peripheral modules, such as TWR-MC-LV3PH for motor control rapid prototyping and TWR-SMPS-LVFB for digital power conversion rapid prototyping
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KV4x
-
Core ProcessorARM Cortex-M4
-
PlatformTower System
피쳐링 부품 (40)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC04APWRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 구매 | |
|
TXS0101DRLR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
TXS0101DCKRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
TXS0101DBVR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-23 T/R | 구매 | |
|
TXS0101YZPR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin DSBGA T/R | 구매 | |
|
SN74LVC1T45DCKTG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
V62/09608-01XE | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1T45DCKT | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
SN74LVC1T45DCKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SC-70 T/R | 구매 | |
|
MIC5239-1.8YMM | Microchip Technology | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin MSOP Tube | 구매 | |
|
TXS0101DRLRG4 | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
SN74LVC1T45DPKR | Texas Instruments | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin USON T/R | 구매 |