TWR-KW24D512 Thermostat Demo Board found in Cloud Connected ZigBee IoT thermostat Board for ZigBee coordinator for remote temperature sensor and light bulb
NXP Semiconductors이 부품 MK70FN1M0VMJ12 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- HVAC
- IoT Applications
- LED Bulb
- Temperature Control System
Description
- TWR-KW24D512_thermostat_Demo Board found in Cloud Connected ZigBee IoT thermostat Board for ZigBee coordinator for remote temperature sensor and light bulb. If the ZigBee light bulb is used with the demo, it can be paired with the ZigBee coordinator. Power the light bulb, and place it very close to the Tower system. Press SW4 on the TWR-KW24D512 board. The LED will start blinking again as the coordinator looks for the light bulb. When the pairing is complete, the LED will stop blinking. This is also stored in flash if the Tower is power cycled
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
GT202-GI3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
GT202-IC2 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
GT202-IC2 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
GT202-GC3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
GT202-IB1 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
GT202-GI3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
GT202-IC2-TE | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
GT202-GC3007 | Shenzhen longsys Electronics Co., Ltd | 802.11 Wireless LAN | Module 802.11b/g/n 2.484GHz 10000Kbps 26-Pin SMD Module | 구매 | |
|
MK70FN1M0VMJ12 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 256-Pin LBGA Tray | 구매 |