TWR-S12GN32, Tower Development Board for MC9S12GN32 Ultra Reliable 16-bit Microcontroller Tower System Module for automotive applications
NXP Semiconductors이 부품 MC9S08JM60CLD 을 사용하는 참조 설계
이미지
1 / 5
연관된 문서
최종 제품의 경우
- Automotive and Transportation
Description
- TWR-S12GN32, Tower Development Board for MC9S12GN32 Ultra Reliable 16-bit Microcontroller Tower System Module. A demonstration board for the MC9S12GN32 automotive 16-bit MCUs. An integrated open-source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An IO ring around the MCU also provided easy access to all signals. The TWR-S12GN32 operates as a Standalone debug tool and can also be combined and used as part of the modular Tower System development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameS12
-
Core ProcessorHCS12
-
PlatformTower System
피쳐링 부품 (23)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
74LVC1T45FZ4-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin X2-DFN T/R | 구매 | |
|
74LVC1T45Z6-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-563 T/R | 구매 | |
|
74LVC1T45DW-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin SOT-363 T/R | 구매 | |
|
74LVC1T45FW4-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin X2-DFN T/R | 구매 | |
|
74LVC1T45GM-Q100X | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional Automotive AEC-Q100 6-Pin XSON T/R | 구매 | |
|
74LVC1T45GN,132 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 구매 | |
|
74LVC1T45GW,125 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin TSSOP T/R | 구매 | |
|
MAX3387ECUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | 구매 | |
|
MAX3387EEUG+T | Analog Devices | Bus Line Transceivers | Triple Transmitter/Receiver RS-232 24-Pin TSSOP T/R | 구매 | |
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
74LVC1T45FX4-7 | Diodes Incorporated | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin X2-DFN T/R | 구매 | |
|
74LVC1T45GM,115 | Nexperia | Level Translators | Voltage Level Translator 1-CH Bidirectional 6-Pin XSON T/R | 구매 |