TX-SDK-V2/NOPB, Ultrasound Transmit Solution Evaluation Board for the LM96530 Octal T/R Switch, LM96550 Octal High Voltage Pulser, LM96570 Octal Digital Beam former
Texas Instruments이 부품 LM96550SQ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Ultrasound Imaging
Description
- TX-SDK-V2/NOPB, Ultrasound Transmit Solution Evaluation Board demonstrates a comprehensive transmit-side signal path featuring the LM96530 Octal T/R Switch, the LM96550 Octal High Voltage Pulser and the LM96570 Octal Digital Beam former. The digital beam former serves as the on-board signal generator by outputting programmable digital pulse patterns (an external 40MHz VCXO is included to drive the internal PLL of the beam former). These output pulse patterns then drive the inputs of the high voltage pulser. The pulser outputs drive both the inputs of the T/R switch, as well as SMA connectors for measuring the high voltage pulsar's performance
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
FXL4TD245BQX | onsemi | Level Translators | Voltage Level Translator 4-CH Bidirectional 6-Pin WDFN EP T/R | 구매 | |
|
LM96570SQ | Texas Instruments | Logic and Timing Misc | Ultrasound Configurable Transmit Beamformer 0°C to 70°C 32-Pin WQFN EP | 구매 |