TXS0202EVM, Evaluation Board Using TXS0202 2-Bit Voltage Level Translator Used in Inter-Chip USB Applications
Texas Instruments이 부품 TXS0202YZPR 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- USB Interfaces
Description
- TXS0202EVM, Evaluation Board for the TXS0202 is a 2-bit voltage level translator optimized for use in Inter-chip USB (IC-USB) applications. The TXS0202 EVM was created to allow simplified evaluation and prototyping without the need for full board development
최종 제품의 경우
-
Interface StandardsUART|RS-232
-
Input Voltage1.65 to 3.6 V
-
FunctionsLevel Translator
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TXS0202YZPR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin DSBGA T/R | 구매 |