Typical 3.3V SCSI Integrated Electronic Circuit Breaker
Texas Instruments이 부품 UCC5614 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Management
Description
- 3.3V SCSI Integrated Electronic Circuit Breaker. Replacing the diode and fuse with the UCC3912 limits the voltage drop to less than 60mV while still meeting SCSI requirements. The Combining the UCC3912 with a low dropout active terminator such as the UCC5614 results in a complete design
최종 제품의 경우
-
Protection TypeOvercurrent|Short Circuit
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
UCC3912DP | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC Tube | 구매 | |
|
UCC3912DPTR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC T/R | 구매 | |
|
UCC3912PWP | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube | 구매 | |
|
UCC3912PWPG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP Tube | 구매 | |
|
UCC3912PWPTR | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 24-Pin TSSOP T/R | 구매 | |
|
UCC3912DPG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V N-Channel Positive Voltage 16-Pin SOIC Tube | 구매 | |
|
UCC3912PWPTRG4 | Texas Instruments | Hot Swap Controllers | Hot Swap Controller 1-CH 8V 24-Pin TSSOP T/R | 구매 |