Typical 5V to 1.0V @ 500 mA Application for MCP1602 2.0MHz, 500mA Synchronous Buck Regulator with Power-Good
Microchip Technology이 부품 MCP1602 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Distributed Power System
- Organizers
- Personal Digital Assistant
- Portable Computers
- Portable Equipments
- USB Power Devices
Description
- Typical 5V to 1.0V @ 500 mA Application for MCP1602 2.0MHz, 500mA Synchronous Buck Regulator with Power-Good. The MCP1602 is a high efficient, fully integrated 500 mA synchronous buck regulator with a powergood monitor. The 2.7V to 5.5V input voltage range and low quiescent current (45 uA, typical) makes the MCP1602 ideally suited for applications powered from 1-cell Li-Ion or 2-cell/3-cell NiMH/NiCd batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (24)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1602T-ADJI/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
MCP1602T-180I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
MCP1602-180I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
MCP1602-150I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
MCP1602T-150I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
MCP1602-330I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
MCP1602-330I/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 | |
|
MCP1602-180I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
MCP1602-150I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
MCP1602T-250I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.5A Automotive AEC-Q100 8-Pin MSOP T/R | 구매 | |
|
MCP1602T-ADJI/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP T/R | 구매 | |
|
MCP1602-ADJI/MF | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A Automotive AEC-Q100 8-Pin DFN EP Tube | 구매 |