Typical 5V to 1.0V @ 500 mA Application for MCP1603L 500mA Synchronous Buck Regulator
Microchip Technology이 부품 MCP1603L 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Distributed Power System
- Organizers
- Personal Digital Assistant
- Portable Computers
- Portable Equipments
- USB Power Devices
- Wireless Headset
Description
- Typical 5V to 1.0V @ 500 mA Application for MCP1603L 500mA Synchronous Buck Regulator. The MCP1603/B/L is a high-efficiency, fully-integrated 500 mA synchronous buck regulator whose 2.7V to 5.5V input voltage range makes it ideally suited for applications powered from 1-cell Li-Ion or 2-cell/3-cell NiMH/NiCd batteries
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1603LT-250I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 | |
|
MCP1603LT-150I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 | |
|
MCP1603LT-330I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 | |
|
MCP1603LT-180I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 | |
|
MCP1603LT-ADJI/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 4.5V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 | |
|
MCP1603LT-120I/OS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.5A 5-Pin TSOT T/R Automotive AEC-Q100 | 구매 |