Typical Application @ VIN = 12V, VOUT = 3.3V, fSW = 425 kHz for A8584 Synchronous Buck Regulator
Allegro MicroSystems이 부품 A8584 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Audio
- GPS
- Home Theater
- Infotainment
- Telecommunication & Networking
Description
- Typical Application @ VIN = 12V, VOUT = 3.3V, fSW = 425 kHz for A8584 Synchronous Buck Regulator. The A8584 is an adjustable frequency, high output current, PWM regulator that integrates a low resistance, high-side, N-channel MOSFET. The A8584 incorporates current-mode control to provide simple compensation, excellent loop stability, and fast transient response. The A8584 utilizes external compensation to accommodate a wide range of power components to optimize transient response without sacrificing stability
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A8584KLPTR-T | Allegro MicroSystems | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Synchronous Step Down Single-Out 0.8V 2.5A Automotive AEC-Q100 16-Pin TSSOP EP T/R | 구매 |