Typical Application-1 (supply voltage range 8V < VP = 18V, 1-pin and 2-pin operation) for TDA8580J Multi-Purpose Power Amplifier
NXP Semiconductors이 부품 TDA8580J 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Home Theater
- Television
- Wireless Speaker
Description
- Typical Application-1 (supply voltage range 8V < VP = 18V, 1-pin and 2-pin operation) for TDA8580J Multi-Purpose Power Amplifier. The TDA8580J is a stereo Bridge-Tied Load (BTL) or a quad Single-Ended (SE) amplifier that operates over a wide supply voltage range from 8 to 24V. This makes it suitable for applications such as television, home-sound systems and active speakers