Typical Application at (15V - 30V Input, 12V Output) Circuit for MCP16301 High Voltage Input Integrated Switch Step-Down Regulator
Microchip Technology이 부품 MCP16301 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Automotive Applications
- Battery Powered Systems
- Battery-Powered Devices
- Bias Supplies
- Cable Modem
- Consumer Applications
- Digital Power Control
- Distributed Power System
- DSL Modem
- Health System
- Health Wellness & Fitness
- Home Appliances
- Linear Regulators
- Microcontroller Power Supply
- Power Conversion
- Power Management
- Power Meter
- Power Sourcing Equipment
- Set-Top Box
Description
- Typical Application at (15V - 30V Input, 12V Output) Circuit for MCP16301 High Voltage Input Integrated Switch Step-Down Regulator. The MCP16301/H devices are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a popular 6-pin SOT-23 package that operates from input voltage sources up to 36V
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP16301T-E/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
MCP16301T-I/CHY | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
MCP16301HT-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
MCP16301T-E/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 30V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 구매 | |
|
MCP16301HT-I/CH | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.7V to 36V Step Down Single-Out 2V to 15V 0.6A 6-Pin SOT-23 T/R | 구매 |