Typical Application based on LP8557I High-Efficiency LED Backlight Driver For Tablets
Texas Instruments이 부품 LP8557I 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Tablet
Description
- Typical Application for the LP8557I High-Efficiency LED Backlight Driver for Tablets. The LP8557 and LP8557I are high-efficiency LED drivers each featuring an integrated DC-DC inductive boost converter and six high-precision current sinks
최종 제품의 경우
-
Input Voltage2.7 to 5.5 V
-
Output Voltage7 to 28 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LP8557IAYFQT | Texas Instruments | LED Drivers | LED Driver 2200uA Supply Current 16-Pin DSBGA T/R | 구매 | |
|
LP8557IAYFQR | Texas Instruments | LED Drivers | LED Driver 2200uA Supply Current 16-Pin DSBGA T/R | 구매 |