Typical Application Circuit at 3.3V to 9V (fsw = 1.2 MHz) for TFT LCD with External Charge Pumps (VGH, VGL) for TPS61085T Step-Up DC/DC Converter for TFT LCD applications
Texas Instruments이 부품 TPS61085T 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit at 3.3V to 9V (fsw = 1.2 MHz) for TFT LCD with External Charge Pumps (VGH, VGL) for TPS61085T Step-Up DC/DC Converter for TFT LCD applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61085TPWR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin TSSOP T/R | 구매 | |
|
TPS61085TDGKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.3V to 6V Step Up Single-Out 2.8V to 18.5V 0.6A 8-Pin VSSOP T/R | 구매 |