Typical Application Circuit for A4450 5-Vout Buck-Boost Controller Design at 400 kHz and 2 MHz
Allegro MicroSystems이 부품 A4450 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Infotainment
- Instrument Cluster
Description
- Typical Application Circuit for A4450 5-Vout Buck-Boost Controller Design at 400 kHz and 2 MHz. The A4450 is a power management IC that can implement either a buck or buck-boost regulator to efficiently convert automotive battery voltages into a tightly regulated voltage. It includes control, diagnostics and protection functions. An enable input to the A4450 is compatible to a high-voltage battery level, (EN)
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage40 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck Boost
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
A4450KESTR-J | Allegro MicroSystems | PMIC Solutions | Power Management IC to Automotive AEC-Q100 20-Pin QFN EP T/R | 구매 |