Typical Application Circuit for AD8546ARMZ-R7 Comparator Configuration B
Analog Devices이 부품 AD8546ARMZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Level Setting
- Medical Equipments
- Remote System
Description
- Typical Application Circuit for AD8546ARMZ-R7 Comparator Configuration B. The AD8546 is a dual Micro-power, high input impedance amplifier optimized for low power and wide operating supply voltage range applications. The AD8546 rail-to-rail input/output (RRIO) feature provides increased dynamic range to drive low frequency data converters, making these amplifiers ideal for dc gain and buffering of sensor front ends or high impedance input sources used in wireless or remote sensors or transmitters
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8546ARMZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP T/R | 구매 |