Typical Application Circuit for AD8615AUJZ-R2 High Speed Photodiode Pre-Amplifier
Analog Devices이 부품 AD8615AUJZ-R2 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Barcode Scanner
- Battery Powered Instrument
- Filters
- Photodiode Sensor
- Sensors
Description
- Typical Application Circuit for AD8615AUJZ-R2 High Speed Photodiode Pre-Amplifier. The AD8615 is single, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth and low input voltage and current noise. The part uses a patented trimming technique that achieves superior precision without laser trimming. The AD8615 is fully specified to operate from 2.7V to 5V single supplies
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage2.7 to 5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8615AUJZ-R2 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O 5V 5-Pin TSOT T/R | 구매 |