Typical Application Circuit for AD8627AKSZ-REEL Unipolar Output Precision Amplifier
Analog Devices이 부품 AD8627AKSZ-REEL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Automotive Sensor
- Battery Powered Instrument
- Industrial Control
- Photodiode Sensor
- Precision Instruments
Description
- Typical Application Circuit for AD8627AKSZ-REEL Unipolar Output Precision Amplifier. The AD862x is a precision JFET input amplifier. It features true single-supply operation, low power consumption and rail-to-rail output. The outputs remain stable with capacitive loads of over 500 pF, the supply current is less than 630 uA/amp. Applications for the AD862x include photodiode transimpedance amplification, ATE reference level drivers, battery management, both line powered and portable instrumentation and remote sensor signal conditioning, which includes automotive sensors
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage5 to 26|±2.5 to ±13 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8627AKSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±13V/26V 5-Pin SC-70 T/R | 구매 | |
|
AD8627AKSZ-R | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R O/P ±13V/26V 5-Pin SC-70 T/R | 구매 |