Typical Application Circuit for AD8657ARMZ Comparator A
Analog Devices이 부품 AD8657ARMZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Filters
- Level Setting
- Portable Instrumentation
- Sensors
Description
- Typical Application Circuit for AD8657ARMZ Comparator A. The AD8657 is a dual Micro-power, precision, rail-to-rail input/output amplifier optimized for low power and wide operating supply voltage range applications. The AD8657 operates from 2.7V to 18V with a typical quiescent supply current of 18 uA
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage2.7 to 18|±1.35 to ±9 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD8657ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±9V/18V 8-Pin MSOP Tube | 구매 |