Typical Application Circuit for ADA4000-4ARUZ-RL Operational Amplifier Snubber Network Configuration
Analog Devices이 부품 ADA4000-4ARUZ-RL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Filters
- Level Setting
- System Monitoring and Control
Description
- Typical Application Circuit for ADA4000-4ARUZ-RL Operational Amplifier Snubber Network Configuration. The ADA4000-4 is junction field effect transistor (JFET) input operational amplifier featuring precision, very low bias current and low power. Combining high input impedance, low input bias current, wide bandwidth, fast slew rate and fast settling time, the ADA4000-4 is ideal amplifier for driving analog-to-digital inputs and buffering digital-to-analog converter outputs
최종 제품의 경우
-
Supply Voltage±4 to ±18 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4000-4ARUZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP ±18V 14-Pin TSSOP T/R | 구매 |