Typical Application Circuit for ADA4062-2ARMZOp-Amp Using as a Phase Reversal Solution Circuit
Using Part
이미지
1 / 1
최종 제품의 경우
- Data Acquisition System
- Filters
- Process Control
- System Monitoring and Control
Description
- Typical Application Circuit for ADA4062-2ARMZOp-Amp Using as a Phase Reversal Solution Circuit. The ADA4062-2 is a dual JFET-input amplifier with industry-leading performance. It offers lower power, offset voltage, drift and Ultra Low bias current
최종 제품의 경우
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4062-2ARMZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±15V 8-Pin MSOP Tube | 구매 |