Typical Application Circuit for ADA4433-1 SD Video Filter Amplifier with Output Short-to-Battery Protection
Analog Devices이 부품 ADA4433-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Camera
- Surveillance Camera
Description
- Typical Application Circuit for ADA4433-1 differential output is a fully integrated video reconstruction filters that combine overvoltage protection (short-to-battery protection) and short-to-ground (STG) protection on the outputs, with excellent video specifications and low power consumption. The ADA4433-1 is a fully differential video filter that can be used as a fully differential input to a differential output or as a single-ended input to a differential output, allowing it to easily connect to both differential and single-ended sources
최종 제품의 경우
-
Filter TypeLowpass
-
Number of Poles1
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4433-1BCPZ-R7 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4433-1WBCPZ-R2 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4433-1BCPZ-R2 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz 8-Pin LFCSP EP T/R | 구매 | |
|
ADA4433-1WBCPZ-R7 | Analog Devices | Active Filters | Active Filter Single Low Pass 10MHz Automotive AEC-Q100 8-Pin LFCSP EP T/R | 구매 |