Typical Application Circuit for ADA4505-4ARUZ Four-Pole Butter worth Filter Used in a Glucose Meter
Analog Devices이 부품 ADA4505-4ARUZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Patient Monitoring
- Position Sensor
- Pressure Sensor
Description
- Typical Application Circuit for ADA4505-4ARUZ Four-Pole Butter worth Filter Used in a Glucose Meter. The ADA4505-4 is a quad Micro-power amplifier featuring rail-to-rail input and output swings while operating from a single 1.8V to 5V power supply or from dual ¦0.9V to ¦2.5V power supplies
최종 제품의 경우
-
Number of SuppliesSingle|Dual
-
Supply Voltage1.8 to 5|±0.9 to ±2.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4505-4ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V 14-Pin TSSOP Tube | 구매 |