Typical Application Circuit for ADA4610-4ARZ-RL Equivalent Pre-Amplifier Photodiode Circuit
Analog Devices이 부품 ADA4610-4ARZ-RL 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Filters
- Portable Instrumentation
- Portable Medical Instrumentation
- Sensors
Description
- Typical Application Circuit for ADA4610-4ARZ-RL Equivalent Pre-Amplifier Photodiode Circuit. The ADA4610-4 is precision JFET amplifier that features low input noise voltage, current noise, offset voltage, input bias current and rail-to-rail output. The ADA4610-4 is a quad amplifier
최종 제품의 경우
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4610-4ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad Precision Amplifier R-R O/P ±15V Medical 14-Pin SOIC N T/R | 구매 |