Typical Application Circuit for ADA4627-1ACPZ-R7 Non-Inverting Amplifier with Guard
Analog Devices이 부품 ADA4627-1ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Filters
- Medical Appliances
- Photodiode Sensor
- Precision Instruments
Description
- Typical Application Circuit for ADA4627-1ACPZ-R7 Non-Inverting Amplifier with Guard. The ADA4627-1 is a wide bandwidth precision amplifier featuring low noise, very low offset, drift and bias current. The devices operate from ±5V to ±15V dual supply
최종 제품의 경우
-
Number of SuppliesDual
-
Supply Voltage±5 to ±15 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4627-1ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin LFCSP EP T/R | 구매 |