Typical Application Circuit for ADA4858-3ACPZ Video Driver Circuit for Two Video Loads
Analog Devices이 부품 ADA4858-3ACPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Active Filter
- Consumer Equipments
- Imaging Device
Description
- Typical Application Circuit for ADA4858-3ACPZ Video Driver Circuit for Two Video Loads. The ADA4858-3 is a single-supply, high speed current feedback amplifier with an integrated charge pump that eliminates the need for negative supplies to output negative voltages or output a 0V level for video applications
최종 제품의 경우
-
Number of SuppliesSingle
-
Supply Voltage3 to 5.5 V
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADA4858-3ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier 5.5V 16-Pin LFCSP EP T/R | 구매 | |
|
ADA4858-3ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Triple High Speed Amplifier 5.5V 16-Pin LFCSP EP T/R | 구매 |