Typical Application Circuit for ADP1828 3.3Vin Synchronous Buck DC to DC Controller
Analog Devices이 부품 ADP1828ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Basestation
- Copier
- Game Console
- Medical Imaging
- Networking
- Power Supplies
- Printers
- Set-Top Box
- Telecom System
Description
- Typical Application Circuit for ADP1828 3.3Vin Synchronous Buck DC to DC Controller. The ADP1828 is a versatile and synchronous PWM voltage mode buck controller. It drives an all N-channel power stage to regulate an output voltage as low as 0.6 V to 85% of the input voltage and is sized to handle large MOSFETs for point-of-load regulators. The ADP1828 is ideal for a wide range of high power applications, such as DSP and processor core I/O power and general-purpose power in telecommunications, medical imaging, PC, gaming and industrial applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 V
-
Output Voltage1.2 V
-
Output Current5 A
-
Efficiency85 %
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1828YRQZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin QSOP T/R | 구매 | |
|
ADP1828ACPZ-R7 | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 20-Pin LFCSP EP T/R | 구매 |