Typical Application Circuit for AS1312-BTDT-50 DC-DC Step-Up Converter with LBO Working as Power-OK
ams OSRAM이 부품 AS1312-BTDT-50 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Powered Systems
- Handheld Electronics
Description
- Typical Application Circuit for AS1312-BTDT-50 DC-DC Step-Up Converter with LBO Working as Power-OK. The AS1312 is an ultra low IQ hysteretic step-up DC-DC converter. The AS1312 achieves an efficiency of up to 94% and is designed to operate from a +0.7V to +5V supply, the output voltage is fixed in 50mV steps from +2.5V to 5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage0.7 to 5 V
-
Output Voltage2.5 to 5 V
-
Output Current0.2 A
-
Efficiency94 %
-
TopologyBoost