Typical Application Circuit for AS1329A-BWLT Single Cell to 3.3V Synchronous Boost Converter
ams OSRAM이 부품 AS1329A-BWLT 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computer Cards
- Cordless Phone
- Digital Camera
- GPS
- Handheld Electronics
- Isolated Bias Supply
- Medical Equipments
- MP3 Player
- Pager
- Wireless
Description
- Typical Application Circuit for AS1329A-BWLT Single Cell to 3.3V Synchronous Boost Converter. The AS1329A is a synchronous, fixed frequency, very high-efficiency DC-DC boost converters capable of supplying 3.3V at 160mA from a single AA-supply. Compact size and minimum external parts requirements make these devices perfect for modern portable devices
최종 제품의 경우
-
Conversion TypeDC to DC
-
Output Voltage3.3 V
-
Output Current0.16 A
-
Efficiency95 %
-
TopologyBoost