Typical Application Circuit for BD9A600MUV 2.7 to 4V Input, 1.8V/6A Output Step-Down Switching Regulator
ROHM Semiconductor이 부품 BD9A600MUV 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DC to DC Power Supply
Description
- Typical application circuit for the BD9A600MUV 2.7 to 4V Input, 1.8V/6A Output Non-isolation, step-down switching regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 4 V
-
Output Voltage1.8 V
-
Output Current6 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
BD9A600MUV-E2 | ROHM Semiconductor | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.85V 6A 16-Pin VQFN-V EP T/R | 구매 |