Typical Application Circuit for BU4912 1.2V Low Voltage Detector
ROHM Semiconductor이 부품 BU4912 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Microprocessor Control System
Description
- Typical Application Circuit for BU4912 1.2V Low Voltage Detector. The standard CMOS reset IC series is a high-accuracy low current consumption reset IC series. The lineup was established with two output types (Nch open drain and CMOS output) and detection voltage range from 0.9V to 4.8V in increments of 0.1V, so that the series may be selected according to the application at hand