Typical Application Circuit for Fixed Output Voltage Option for TPS61222 Low Input Voltage Step-Up Converter In 6 Pin Sc-70 Package
Texas Instruments이 부품 TPS61222 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for Fixed Output Voltage Option for TPS61222 Low Input Voltage Step-Up Converter In 6 Pin Sc-70 Package
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS61222DCKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R | 구매 | |
|
TPS61222DCKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 5V 0.5A 6-Pin SC-70 T/R | 구매 |