Typical Application Circuit for LM22680-Q1 42V, 2A SIMPLE SWITCHER Step-Down Voltage Regulator
Texas Instruments이 부품 LM22680Q 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LM22680-Q1 42V, 2A SIMPLE SWITCHER Step-Down Voltage Regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM22680QMRX-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A Automotive AEC-Q100 8-Pin HSOIC EP T/R | 구매 | |
|
LM22680QMRE-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A Automotive AEC-Q100 8-Pin HSOIC EP T/R | 구매 | |
|
LM22680QMRE-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A Automotive AEC-Q100 8-Pin HSOIC EP T/R | 구매 | |
|
LM22680QMR-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A Automotive AEC-Q100 8-Pin HSOIC EP Tube | 구매 | |
|
LM22680QMR-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A Automotive AEC-Q100 8-Pin HSOIC EP Tube | 구매 | |
|
LM22680QMRX-ADJ/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 42V Synchronous Step Down Single-Out 1.285V to 37V 2A Automotive AEC-Q100 8-Pin HSOIC EP T/R | 구매 |