Typical Application Circuit for LM5035C PWM Controller with Integrated Half-Bridge and SyncFET Driver for Basic Over-Voltage Protection
Texas Instruments이 부품 LM5035C 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Typical Application Circuit for LM5035C PWM Controller with Integrated Half-Bridge and SyncFET Driver for Basic Over-Voltage Protection
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM5035CSQX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 2A 50kHz to 1000kHz 24-Pin WQFN EP T/R | 구매 | |
|
LM5035CSQX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 2A 50kHz to 1000kHz 24-Pin WQFN EP T/R | 구매 | |
|
LM5035CMHX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 2A 50kHz to 1000kHz 20-Pin HTSSOP EP T/R | 구매 | |
|
LM5035CMHX/NOPB | Texas Instruments | PWM and Resonant Controllers | Voltage Mode PWM Controller 2A 50kHz to 1000kHz 20-Pin HTSSOP EP T/R | 구매 |