Typical Application Circuit for LT1110CN8 1.5V to ±5V Dual Output Step-Up Converter
Analog Devices이 부품 LT1110CN8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Management
- Cellular Phone
- Laptop
- Pager
- palmtops
- Portable Computers
- Portable Instrumentation
- Smart Cameras
Description
- Typical Application Circuit for LT1110CN8 1.5V to ±5V Dual Output Step-Up Converter. The LT1110 is a versatile Micro-power DC-DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1 to 30 V
-
Output Voltage±5 V
-
Output Current0.004 A
-
TopologyBoost