Typical Application Circuit for LT1173CN8 Telecom Supply
Analog Devices이 부품 LT1173CN8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Flash Memory Supplies
- I/O Supplies
- Laptop
- palmtops
- Portable Instrumentation
Description
- Typical Application Circuit for LT1173CN8 Telecom Supply. The LT1173 is a versatile Micro-power DC-DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1173 functions equally well in step-up, step-down or inverting applications
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage48 V
-
Output Voltage5 V
-
Output Current0.1 A