Typical Application Circuit for LT1317CMS8 Digital Camera Power Supply
Analog Devices이 부품 LT1317CMS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Cordless Phone
- Glucose Monitor
- Pager
- Portable
- Portable Medical Instrumentation
- Receivers
Description
- Typical Application Circuit for LT1317CMS8 Digital Camera Power Supply. The LT1317 is a micropower, fixed frequency step-up DC/DC converters that operate over a wide input voltage range of 1.5V to 12V. The LT1317 features automatic shifting to power saving Burst Mode operation at light loads. High efficiency is maintained over a broad 300 uA to 200 mA load range
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.2 to 6.5 V
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1317CMS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 12V Step Up Single-Out 1.24V to 30V 0.2A 8-Pin MSOP | 구매 |