Typical Application Circuit for LT1956IFE-5 Dual Source Supply with 25 uA Reverse Leakage
Analog Devices이 부품 LT1956IFE-5 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive Applications
- Battery Charger
- Battery Powered Systems
- Distributed Power System
- Industrial
- Portable Computers
Description
- Typical Application Circuit for LT1956IFE-5 Dual Source Supply with 25 uA Reverse Leakage. The LT1956-5 is a 500kHz monolithic buck switching regulators with an input voltage capability up to 60V. A high efficiency 1.5A switch is included on the die along with all the necessary oscillator, control and logic circuitry. A current mode architecture provides fast transient response and good loop stability
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 60 V
-
Output Voltage5 V
-
Output Current1 A
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1956IFE-5 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5.5V to 60V Step Down Single-Out 5V 1.5A 16-Pin TSSOP EP | 구매 |