Typical Application Circuit for LT2940IMS Secondary-Side AC Circuit Breaker
Analog Devices이 부품 LT2940IMS 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- Energy Meter
- Over Current Monitoring
- Power Meter
- System Monitoring and Control
Description
- Typical Application Circuit for LT2940IMS Secondary-Side AC Circuit Breaker. The LT2940 measures a high side current and a differential voltage, multiplies them and outputs a current proportional to instantaneous power. Bidirectional high side currents and bipolar voltage differences are correctly handled by the four-quadrant multiplier and push-pull output stage, which allows the LT2940 to indicate forward and reverse power flow
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT2940IMS#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin MSOP T/R | 구매 | |
|
LT2940IMS#PBF | Analog Devices | Power Supply Controllers and Monitors | Monitor 6V to 80V 12-Pin MSOP Tube | 구매 |