Typical Application Circuit for LT3095IUDD 5V Vin with 5V and 15V Outputs Boost Regulator
Analog Devices이 부품 LT3095IUDD 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial Power Supply
- Instrumentation Amplifiers
- USB Power Management
Description
- Typical Application Circuit for LT3095IUDD 5V Vin with 5V and 15V Outputs Boost Regulator. The LT3095 generates two low noise bias supplies from a common input voltage ranging from 3V to 20V. Each channel includes a fixed frequency, peak current-mode step-up switching regulator and a low noise, single resistor-programmable 50mA linear regulator
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage5|15 V
-
Output Current0.05 A
-
TopologyBoost
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3095IUDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP T/R | 구매 | |
|
LT3095IUDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Non-Inv/Inv/Step Up/Step Down Dual-Out 1V to 20V 24-Pin QFN EP Tube | 구매 |