Typical Application Circuit for LT3470HTS8 2.5V Step-Down Converter
Analog Devices이 부품 LT3470HTS8 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Car Battery
- Distributed Power System
- Industrial Power Supply
- Portable
Description
- Typical Application Circuit for LT3470HTS8 2.5V Step-Down Converter. The LT3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode into low profile 3mm × 2mm DD and ThinSOT packages. The LT3470 combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage4.7 to 40 V
-
Output Voltage2.5 V
-
Output Current0.2 A
-
TopologyBuck