Typical Application Circuit for LT3755EUD-1 50W White LED Headlamp Driver
Analog Devices이 부품 LT3755EUD-1 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Battery Charger
- High-Power LED
- Voltage Regulator Module
Description
- Typical Application Circuit for LT3755EUD-1 50W White LED Headlamp Driver. The LT3755-1 is a DC/DC controller designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply. The fixed frequency, current mode architecture results in stable operation over a wide range of supply and output voltages
최종 제품의 경우
-
Input Voltage8 to 40 V
-
Output Current1 A
-
Output Power50 W
-
Number of Derived Elements14
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3755EUD-1#TRPBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP T/R | 구매 | |
|
LT3755EUD-1#PBF | Analog Devices | LED Drivers | LED Driver 14 Segment 1700uA Supply Current 16-Pin QFN EP Tube | 구매 |