Typical Application Circuit for LT3756EMSE 90% Efficient, 20W SEPIC LED Driver
Analog Devices이 부품 LT3756EMSE 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LED Lighting
Description
- Typical Application Circuit for LT3756EMSE 90% Efficient, 20W SEPIC LED Driver. The LT3756 is a DC/DC controllers designed to operate as a constant-current source for driving high current LEDs. It drives a low side external N-channel power MOSFET from an internal regulated 7.15V supply
최종 제품의 경우
-
Input Voltage8 to 80 V
-
Output Current1 A
-
Output Power20 W
-
Number of Derived Elements5
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3756EMSE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | 구매 | |
|
LT3756EMSE#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | 구매 | |
|
LT3756EMSE#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | 구매 | |
|
LT3756EMSE-2#TRPBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP T/R | 구매 | |
|
LT3756EMSE-2#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | 구매 | |
|
LT3756EMSE-1#PBF | Analog Devices | LED Drivers | LED Driver 18 Segment 1700uA Supply Current 16-Pin MSOP EP Tube | 구매 |